-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic BPF, 2450MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPJC-252R+CT-ND
|
DigiKey | RF FILTER BAND PASS 2.45GHZ 0603 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3821 In Stock |
|
$0.4320 / $15.1100 | Buy Now |
DISTI #
139-BPJC-252R
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 2048 |
|
$0.8880 / $1.9300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPJC-252R+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPJC-252R+
Mini-Circuits
Ceramic BPF, 2450MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 2450 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 0.61 mm | |
Input Impedance | 50 OHM | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.2 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 2 | |
Width | 0.79 mm |