Part Details for BPI-3C1-10 by American Bright Optoelectronics
Overview of BPI-3C1-10 by American Bright Optoelectronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPI-3C1-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2007-BPI-3C1-10-ND
|
DigiKey | PHOTO-INTERRUPTER SLOTTED TYPE Min Qty: 20000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2858 | Buy Now |
DISTI #
442-BPI3C110
|
Mouser Electronics | Optical Switches, Transmissive, Phototransistor Output PHOTO-INTERRUPTER SLOTTED TYPE RoHS: Compliant | 2965 |
|
$0.4630 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2640 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2483 / $0.6800 | Buy Now |
Part Details for BPI-3C1-10
BPI-3C1-10 CAD Models
BPI-3C1-10 Part Data Attributes
|
BPI-3C1-10
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BPI-3C1-10
American Bright Optoelectronics
Transistor Output Slotted Switch, 1-Channel, 5.2mm Slot Width,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | American Bright Optoelectronics Corporation | |
Configuration | SINGLE | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SLOTTED SWITCH | |
Slot Width-Nom | 5.2 mm |
Alternate Parts for BPI-3C1-10
This table gives cross-reference parts and alternative options found for BPI-3C1-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPI-3C1-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EE-SX1035 | Transistor Output Slotted Switch, 1-Channel, 5.2mm Slot Width | OMRON Corporation | BPI-3C1-10 vs EE-SX1035 |
OPB855 | Transistor Output Slotted Switch, 1-Channel, 5.21mm Slot Width, ROHS COMPLIANT, PLASTIC PACKAGE-4 | TT Electronics Resistors | BPI-3C1-10 vs OPB855 |
HOA1882-013 | Darlington Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | BPI-3C1-10 vs HOA1882-013 |
HOA1875-001 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | BPI-3C1-10 vs HOA1875-001 |
HOA1882-012 | Transistor Output Slotted Switch | Honeywell Sensing and Control / MICRO SWITCH | BPI-3C1-10 vs HOA1882-012 |