BPGE-542R+
Mini-Circuits
Description: Band Pass Filter,

Overview of BPGE-542R+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
AD3542RBCPZ12-RL7 Analog Devices Dual ch 12 bit LVSS
EVAL-AD3542RFMCZ Analog Devices evaluation control board.
AD3542RBCPZ16-RL7 Analog Devices Dual ch 16 bit LVSS

Price & Stock for BPGE-542R+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-BPGE-542R+CT-ND
DigiKey LTCC BPF, 4900 - 5920 MHZ, 50 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5519
In Stock
  • 1 $2.3500
  • 10 $2.2430
  • 20 $2.1360
  • 50 $1.8600
  • 100 $1.5240
  • 200 $1.0320
  • 500 $0.7200
  • 1,000 $0.4800
  • 2,000 $0.3360
  • 4,000 $0.2280
  • 8,000 $0.2160
$0.2160 / $2.3500 Buy Now
DISTI # 139-BPGE-542R+
Mouser Electronics Signal Conditioning LTCC Band Pass Filter, 4900 - 5920 MHz, 50? RoHS: Compliant 900
  • 1 $2.1400
  • 50 $1.8600
  • 100 $1.5200
  • 200 $1.0300
  • 500 $0.7200
  • 1,000 $0.6610
$0.6610 / $2.1400 Buy Now

CAD Models for BPGE-542R+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BPGE-542R+ by Mini-Circuits

BPGE-542R+
Mini-Circuits
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Average Input Power
2 W
Center or Cutoff Frequency (fo/fc)
5400 MHz
Filter Type
CERAMIC BPF
Height
0.94 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
1.9 dB
Length
2.01 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
1
Number of Sections-Min
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
VSWR
2
Width
1.24 mm
Want to compare parts?
  1. BPGE-542R+
    Mini-Circuits
    Band Pass Filter,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPGE-542R+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPGE-542R+ by Mini-Circuits

  • Please alert me when BPGE-542R+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPGE-542R+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPGE-542R+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPGE-542R+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPGE-542R+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPGE-542R+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: