-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF900A by L-com Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4566
|
Newark | Filter, Bandpass, Filter Type:Band Pass, No. Of Pins:-, Pass Band Frequency:902Mhz A 928Mhz, Rf ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 88 |
|
$273.6500 | Buy Now |
DISTI #
5073-BPF900A-ND
|
DigiKey | RF FILTER BANDPASS 915MHZ MODULE Min Qty: 1 Lead time: 12 Weeks Container: Bag |
2 In Stock |
|
$234.2880 / $278.6300 | Buy Now |
DISTI #
73600165
|
RS | 900 MHz Ultra High Q 4-Pole Outdoor Bandpass FilterFull Band- | L-com BPF900A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$246.8000 / $283.9800 | RFQ |
|
Onlinecomponents.com | FIL900MHz 4-Pole FullBand Out RoHS: Compliant | 0 |
|
$252.5700 / $267.7600 | Buy Now |
DISTI #
BPF900A
|
L-com US | The HyperLink 900 MHz 4-Pole Ultra-High Q full band filter is designed for full band applications. B... more Min Qty: 1 Package Multiple: 1 | 88 |
|
$227.1900 / $283.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPF900A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF900A
L-com Inc
Band Pass Filter,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Center or Cutoff Frequency (fo/fc) | 900 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 50 mm | |
Input Connector | N FEMALE | |
Length | 74 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Output Connector | N FEMALE | |
Width | 74 mm |