Part Details for BPF5800A by L-com Inc
Results Overview of BPF5800A by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF5800A Information
BPF5800A by L-com Inc is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BPF5800A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4564
|
Newark | Band Pass Filter, 2.4Ghz, 4 Pole, Filter Type:Band Pass, No. Of Pins:-, Pass Band Frequency:5.8Gh... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$239.9900 | Buy Now |
DISTI #
5073-BPF5800A-ND
|
DigiKey | FIL5.8GHZ 4-POLE FULLBAND OUT Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$239.8100 | Buy Now |
DISTI #
70249605
|
RS | HYPERLink Wireless brand 5.8 Ghz 802.11a, ISM and UN11 Compatible | L-com BPF5800A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Package | 0 |
|
$208.5600 / $239.9800 | RFQ |
|
Onlinecomponents.com | FIL5.8GHz 4-Pole FullBand Out RoHS: Compliant | 0 |
|
$216.2400 / $226.2700 | Buy Now |
DISTI #
77732877
|
Verical | BPF5800A Min Qty: 1 Package Multiple: 1 | Americas - 69 |
|
$191.9920 / $239.9900 | Buy Now |
DISTI #
BPF5800A
|
L-com US | The HyperLink 5.8 GHz 4-Pole Ultra-High Q full band channel filter is ideal for co-located equipment... more Min Qty: 1 Package Multiple: 1 | 69 |
|
$191.9920 / $239.9900 | Buy Now |
Part Details for BPF5800A
BPF5800A CAD Models
BPF5800A Part Data Attributes
|
BPF5800A
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF5800A
L-com Inc
Band Pass Filter,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | L-COM | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 5800 MHz | |
Filter Type | CAVITY BPF | |
Height | 28 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 58 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Width | 58 mm |