Part Details for BPF2400 by L-com Inc
Overview of BPF2400 by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for BPF2400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4561
|
Newark | Band Pass Filter, 2.4Ghz, 4 Pole, Filter Type:Band Pass, No. Of Pins:-, Pass Band Frequency:2.4Ghz, Rf Filter Applications:802.11, Wlan, Filter Case Style:-, Product Range:- Rohs Compliant: Yes |L-Com BPF2400 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 49 |
|
$211.9900 | Buy Now |
DISTI #
5073-BPF2400-ND
|
DigiKey | FIL2.4GHZ 4-POLE FULLBAND IN Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$218.1200 | Buy Now |
DISTI #
73600495
|
RS | 2.4 GHz Ultra High Q 4-Pole Indoor Bandpass FilterFull Band- | L-com BPF2400 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$215.9900 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 4-Pole FullBand In RoHS: Compliant | 0 |
|
$190.0700 / $203.6400 | Buy Now |
DISTI #
77732927
|
Verical | BPF2400 Min Qty: 1 Package Multiple: 1 | Americas - 47 |
|
$172.7920 / $215.9900 | Buy Now |
DISTI #
BPF2400
|
L-com US | The HyperLink 2.4 GHz 4-Pole Ultra-High Q Wi-Fi full band channel filters are ideal for co-located equipment installations. These filters are designed for full band applications. By reducing interference outside the 2400 MHz ISM band, improved performance of co-located equipment can be achieved. These bandpass filters are wide enough to pass high data rate 802.11g signals without degradation. The BPF2400 features rugged aluminum construction and is for use indoors or in weather-resistant enclosures. For outdoor applications, the BPF2400A features weatherproof construction. It is ideal for high data rate 802.11b and 802.11g Wireless LAN applications. It has N-Female Connectors, and has an optional mast mounting kit available for the outdoor model. Min Qty: 1 Package Multiple: 1 | 47 |
|
$172.7900 / $215.9900 | Buy Now |
Part Details for BPF2400
BPF2400 CAD Models
BPF2400 Part Data Attributes
|
BPF2400
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF2400
L-com Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2448 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 21 mm | |
Input Connector | N FEMALE | |
Input Impedance | 50 OHM | |
Length | 56 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Output Impedance | 50 OHM Ω | |
Width | 56 mm |