Part Details for BPF24-813 by L-com Inc
Overview of BPF24-813 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for BPF24-813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23T4558
|
Newark | Fil2.4Ghz 8-Pole Ch 13 Indoor |L-Com BPF24-813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$54.3300 | Buy Now |
DISTI #
5073-BPF24-813-ND
|
DigiKey | FIL2.4GHZ 8-POLE CH 13 INDOOR Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$54.3300 | Buy Now |
DISTI #
73613679
|
RS | 2.4 GHz Ultra High Q 8-Pole Indoor Bandpass FilterChannel 13 2472 MHz- | L-com BPF24-813 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3300 | RFQ |
|
Onlinecomponents.com | FIL2.4GHz 8-Pole Ch 13 Indoor RoHS: Compliant | 0 |
|
$47.1000 / $61.8300 | Buy Now |
DISTI #
BPF24-813
|
L-com US | The HyperLink indoor 2.4 GHz 8-Pole Ultra-High Q Wi-Fi channel filters are ideal for co-located equipment installations. Available in seven versions for Channel 1, 3, 6, 9, 11, 13 and 14, they provide excellent adjacent channel rejection. By reducing interference from both inside and outside the band, improved performance of co-located equipment can be achieved. These bandpass filters are bi-directional, so either end can be connected to the antenna. These filters are designed to be installed indoors or in weather-resistant enclosures. Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.4600 / $54.3300 | Buy Now |
Part Details for BPF24-813
BPF24-813 CAD Models
BPF24-813 Part Data Attributes
|
BPF24-813
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
BPF24-813
L-com Inc
Band Pass Filter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Average Input Power | 50 W | |
Center or Cutoff Frequency (fo/fc) | 2472 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 21 mm | |
Input Connector | N FEMALE | |
Input/Output Impedance | 50 OHM | |
Length | 108 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Connector | N FEMALE | |
Width | 56 mm |