Part Details for BPF120CW400-14V by LEDtronics Inc
Overview of BPF120CW400-14V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BPF120CW400-14V
BPF120CW400-14V CAD Models
BPF120CW400-14V Part Data Attributes:
|
BPF120CW400-14V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPF120CW400-14V
LEDtronics Inc
Single Color LED, Cool White, T-1, 3mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | COOL WHITE | |
Color@Wavelength | White | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |