Part Details for BPF120CB1K-28V by LEDtronics Inc
Overview of BPF120CB1K-28V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BPF120CB1K-28V
BPF120CB1K-28V CAD Models
BPF120CB1K-28V Part Data Attributes:
|
BPF120CB1K-28V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPF120CB1K-28V
LEDtronics Inc
Optoelectronic Device
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Blue | |
Infrared Range | NO | |
JESD-609 Code | e0 | |
Overall Height | 10.16 mm | |
Peak Wavelength | 470 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 120 deg |