Part Details for BPF120CAG6K-24V by LEDtronics Inc
Overview of BPF120CAG6K-24V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Audio and Video Systems
Part Details for BPF120CAG6K-24V
BPF120CAG6K-24V CAD Models
BPF120CAG6K-24V Part Data Attributes:
|
BPF120CAG6K-24V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPF120CAG6K-24V
LEDtronics Inc
Single Color LED, Super Green, T-1, 3mm, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Package Description | 2 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER GREEN | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.01 A | |
Luminous Intensity-Nom | 150 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Peak Wavelength | 525 nm | |
Shape | CYLINDRICAL | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |