Part Details for BPF120-0CW-014V by LEDtronics Inc
Overview of BPF120-0CW-014V by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Part Details for BPF120-0CW-014V
BPF120-0CW-014V CAD Models
BPF120-0CW-014V Part Data Attributes:
|
BPF120-0CW-014V
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BPF120-0CW-014V
LEDtronics Inc
Single Color LED, White, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | WHITE | |
Configuration | SINGLE | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 10.16 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 120 deg |
Alternate Parts for BPF120-0CW-014V
This table gives cross-reference parts and alternative options found for BPF120-0CW-014V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPF120-0CW-014V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FF120-0CW-005P | Single Color LED, White, T-1, 3mm, | LEDtronics Inc | BPF120-0CW-014V vs FF120-0CW-005P |
FF120-0CW-018P | Single Color LED, White, T-1, 3mm, | LEDtronics Inc | BPF120-0CW-014V vs FF120-0CW-018P |