Part Details for BPF.24.01 by Taoglas Antenna Solutions
Overview of BPF.24.01 by Taoglas Antenna Solutions
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPF.24.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3162
|
Newark | Band Pass Filter, 2.4 - 2.5 Ghz Rohs Compliant: Yes |Taoglas BPF.24.01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 525 |
|
$25.1700 / $27.5000 | Buy Now |
DISTI #
931-1467-ND
|
DigiKey | RF FILT BAND PASS 2.45GHZ INLINE Min Qty: 1 Lead time: 11 Weeks Container: Tray |
1432 In Stock |
|
$25.4201 / $25.9800 | Buy Now |
DISTI #
BPF.24.01
|
Avnet Americas | RF Filter 2400MHz to 2500MHz 1.3dB 1100MHz RP SMA(M) Plug to RP SMA(F) Jack Interface Screw Mount - Trays (Alt: BPF.24.01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
960-BPF.24.01
|
Mouser Electronics | Signal Conditioning Airvu BPF.24 2.4GHz Band Pass Filter RoHS: Compliant | 839 |
|
$24.1200 / $24.7000 | Buy Now |
|
Future Electronics | Airvu 2.4GHz Band Pass Filter -Pass Filter - RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$23.1100 | Buy Now |
|
Onlinecomponents.com | Airvu BPF.24 2.4GHz Band Pass Filter |
97 In Stock |
|
$22.7200 / $24.1400 | Buy Now |
DISTI #
66773348
|
Verical | Antenna Drone 2500MHz Tray Min Qty: 3 Package Multiple: 1 Date Code: 2223 | Americas - 94 |
|
$27.7293 / $29.7657 | Buy Now |
DISTI #
BPF.24.01
|
Avnet Americas | RF Filter 2400MHz to 2500MHz 1.3dB 1100MHz RP SMA(M) Plug to RP SMA(F) Jack Interface Screw Mount - Trays (Alt: BPF.24.01) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
BPF.24.01
|
Richardson RFPD | BAND PASS FILTER RoHS: Compliant Min Qty: 100 | 0 |
|
$24.2900 | Buy Now |
DISTI #
000000000007168010
|
Sager | Airvu BPF.24 2.4GHz Band Pass Filter Min Qty: 1 | 100 |
|
$22.0100 / $25.3500 | Buy Now |