-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-C670+TR-ND
|
DigiKey | RF FILTER BAND PASS 670MHZ 14SMD Min Qty: 200 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$50.0160 | Buy Now |
DISTI #
139-BPF-C670
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 141 |
|
$50.0400 / $54.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPF-C670+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-C670+
Mini-Circuits
Band Pass Filter
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 0.7 W | |
Center or Cutoff Frequency (fo/fc) | 670 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 6.35 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2.8 dB | |
Length | 22.1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.8 | |
Width | 20.32 mm |