Part Details for BPF-B503+ by Mini-Circuits
Overview of BPF-B503+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for BPF-B503+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-B503+CT-ND
|
DigiKey | RF FILTER BAND PASS 503MHZ 6SMD Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
939 In Stock |
|
$23.4960 / $31.8000 | Buy Now |
DISTI #
139-BPF-B503
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 885 |
|
$25.0600 / $31.8000 | Buy Now |
Part Details for BPF-B503+
BPF-B503+ CAD Models
BPF-B503+ Part Data Attributes
|
BPF-B503+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-B503+
Mini-Circuits
Band Pass Filter, 503MHz, CASE HZ1198, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 610 MHz | |
Attenuation Frequency-Min | 565 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 503 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.59 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 5 dB | |
JESD-609 Code | e4 | |
Length | 20.98 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR | 2 | |
Width | 11.99 mm |