-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Band Pass Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT155C81A475ME13D | Murata Manufacturing Co Ltd | AEC-Q200 Compliant Chip Multilayer Ceramic Capacitors for Infotainment | |
GRM155D71A475ME15J | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM155D71A475ME15D | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-A475+-ND
|
DigiKey | LUMPED LC BPF, 400-550 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Strip |
20 In Stock |
|
$58.1124 / $60.6400 | Buy Now |
DISTI #
139-BPF-A475+
|
Mouser Electronics | Signal Conditioning Lumped LC Band Pass Filter, 400 - 550 MHz, 50? RoHS: Compliant | 103 |
|
$51.5300 / $60.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BPF-A475+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-A475+
Mini-Circuits
Band Pass Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 5 W | |
Center or Cutoff Frequency (fo/fc) | 475 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 5.59 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 34.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR | 1.67 | |
Width | 9.27 mm |