Part Details for BPF-A400+ by Mini-Circuits
Results Overview of BPF-A400+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF-A400+ Information
BPF-A400+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4000-ALD | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000-ALB | Coilcraft Inc | Datacom Transformer, GENERAL PURPOSE Application(s), 12:1; 1:7, ROHS COMPLIANT | |
HA4000- | Coilcraft Inc | Transformer, planar, for LM5027, SMT, RoHS |
Price & Stock for BPF-A400+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-A400+CT-ND
|
DigiKey | RF FILTER BAND PASS 400MHZ 18SMD Min Qty: 1 Lead time: 57 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93 In Stock |
|
$50.0161 / $54.5600 | Buy Now |
DISTI #
139-BPF-A400
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 113 |
|
$51.0300 / $54.5600 | Buy Now |
Part Details for BPF-A400+
BPF-A400+ CAD Models
BPF-A400+ Part Data Attributes
|
BPF-A400+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-A400+
Mini-Circuits
Band Pass Filter, 400MHz, CASE HQ1157, 14 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE HQ1157, 14 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 2000 MHz | |
Attenuation Frequency-Min | 350 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 400 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 8.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 34.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 | |
Width | 9.27 mm |