Part Details for BPF-A1340+ by Mini-Circuits
Results Overview of BPF-A1340+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPF-A1340+ Information
BPF-A1340+ by Mini-Circuits is a General Purpose Passive Filter.
General Purpose Passive Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for BPF-A1340+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BPF-A1340+CT-ND
|
DigiKey | RF FILTER BANDPASS 1.34GHZ 18SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
93 In Stock |
|
$56.0883 / $71.2700 | Buy Now |
DISTI #
139-BPF-A1340
|
Mouser Electronics | Signal Conditioning BANDPASS FLTR / SURF MT / RoHS RoHS: Compliant | 54 |
|
$56.0900 / $71.2700 | Buy Now |
Part Details for BPF-A1340+
BPF-A1340+ CAD Models
BPF-A1340+ Part Data Attributes
|
BPF-A1340+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BPF-A1340+
Mini-Circuits
Band Pass Filter, 1340MHz, CASE HQ1157, 14 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | CASE HQ1157, 14 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Attenuation Frequency-Max | 4300 MHz | |
Attenuation Frequency-Min | 800 MHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 1340 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 8.89 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 2 dB | |
JESD-609 Code | e4 | |
Length | 34.54 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR | 1.4 | |
Width | 9.27 mm |
BPF-A1340+ Frequently Asked Questions (FAQ)
-
Mini-Circuits provides a recommended PCB layout and footprint in their application notes, which can be found on their website. It's essential to follow these guidelines to ensure optimal performance and minimize parasitic effects.
-
The BPF-A1340+ has a nominal impedance of 50 ohms. To impedance match the filter, you can use a pi-network or a T-network of resistors, capacitors, and inductors. Mini-Circuits also offers a filter matching tool on their website to help with the design process.
-
The maximum power handling of the BPF-A1340+ is not explicitly stated in the datasheet. However, according to Mini-Circuits, the filter can handle up to 10W of continuous power. It's essential to derate the power handling based on the operating frequency, temperature, and other environmental factors.
-
The BPF-A1340+ is designed to operate from -40°C to +85°C. While the filter can tolerate high temperatures, its performance may degrade above 70°C. It's essential to consider the temperature coefficient of the filter and derate its performance accordingly.
-
The BPF-A1340+ is a commercial-grade filter, and its environmental testing is limited to commercial standards. For harsh environments, Mini-Circuits offers military-grade filters that meet MIL-STD-883 and MIL-STD-202 standards. It's essential to consult with Mini-Circuits or a qualified representative to determine the suitability of the filter for your specific application.