Part Details for BPF-5042J by Mirai Industry
Overview of BPF-5042J by Mirai Industry
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC892ALP5ETR | Analog Devices | 3 to 6.5 GHz Tunable BPF | |
EV1HMC890ALP5 | Analog Devices | 1 to 2 GHz Tunable BPF | |
HMC892ALP5E | Analog Devices | 3 to 6.5 GHz Tunable BPF |
Price & Stock for BPF-5042J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S545900005413
|
Chip1Stop | Electric facility work equipment | 4 |
|
$36.4000 | Buy Now |