-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC3528-ND
|
DigiKey | HOLE PLUG .63" NYLON BLACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2050 / $0.3600 | Buy Now |
DISTI #
144-BPE-SC-2-01
|
Mouser Electronics | Conduit Fittings & Accessories Hole Plug,For SC Connector,Black RoHS: Compliant | 103 |
|
$0.1770 / $0.3700 | Buy Now |
DISTI #
71184258
|
RS | Blanking Plug:Hole Diamter, Rectangular Hole, Maximum Panel Thickness | Essentra Components BPE-SC-2... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3170 / $0.3770 | RFQ |
|
Future Electronics | Hole Plug for SC Connector Black RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Bag |
0 Bag |
|
$0.1620 / $0.1700 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now | ||
|
Onlinecomponents.com | Blanking Plug - Compatible Hole Diameter 13.0 mm (0.512 in) - Overall Diameter 16.0 mm (0.63 in) ... more RoHS: Compliant |
3000 On Order |
|
$0.1817 / $0.2244 | Buy Now |
DISTI #
RICBPE-SC-2-01
|
DB Roberts | Hole PlugFor SC ConnectorBlack | 123 |
|
$0.2025 / $0.4673 | Buy Now |
|
Master Electronics | Blanking Plug - Compatible Hole Diameter 13.0 mm (0.512 in) - Overall Diameter 16.0 mm (0.63 in) ... more RoHS: Compliant |
3000 On Order |
|
$0.1817 / $0.2244 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy