Part Details for BPDV2120R-VF-FP by Finisar Corporation
Overview of BPDV2120R-VF-FP by Finisar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPDV2120R-VF-FP
BPDV2120R-VF-FP CAD Models
BPDV2120R-VF-FP Part Data Attributes
|
BPDV2120R-VF-FP
Finisar Corporation
Buy Now
Datasheet
|
Compare Parts:
BPDV2120R-VF-FP
Finisar Corporation
Photodiode Detector
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FINISAR CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Finisar | |
Body Breadth | 20.3 mm | |
Body Height | 8.63 mm | |
Body Length or Diameter | 21.45 mm | |
Connection Type | FC/PC CONNECTOR | |
Fiber Optic Device Type | PHOTODIODE DETECTOR | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1620 nm | |
Operating Wavelength-Min | 1480 nm | |
Operating Wavelength-Nom | 1550 nm | |
Responsivity | 0.45 A/W | |
Surface Mount | NO |