Part Details for BPDR00070730120M00 by Pulse Electronics Corporation
Overview of BPDR00070730120M00 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPDR00070730120M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK2643
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPDR00070730120M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3260 / $0.4350 | Buy Now |
DISTI #
553-BPDR00070730120M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 5000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3738 | Buy Now |
DISTI #
BPDR00070730120M00
|
Avnet Americas | Inductor Power Shielded Wirewound 12uH 20% 100kHz Ferrite 1.55A SMD T/R - Tape and Reel (Alt: BPDR00070730120M00) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3281 / $0.3577 | Buy Now |
DISTI #
673-BPDR070730120M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3610 / $0.3980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.3290 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3133 / $0.3855 | Buy Now |
DISTI #
000000000006438777
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.3246 / $0.3334 | Buy Now |
Part Details for BPDR00070730120M00
BPDR00070730120M00 CAD Models
BPDR00070730120M00 Part Data Attributes
|
BPDR00070730120M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPDR00070730120M00
Pulse Electronics Corporation
General Purpose Inductor, 12uH, 20%, 1 Element, SMD, 2626, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Case/Size Code | 2626 | |
Construction | Rectangular | |
DC Resistance | 0.07 Ω | |
Inductance-Nom (L) | 12 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 6.7 mm | |
Package Style | SMT | |
Package Width | 6.7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.55 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for BPDR00070730120M00
This table gives cross-reference parts and alternative options found for BPDR00070730120M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPDR00070730120M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPDR00070730120M00 | General Purpose Inductor, | Chilisin Electronics Corp | BPDR00070730120M00 vs BPDR00070730120M00 |
LMXS07C7M120PTAS | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2626 | Kyocera AVX Components | BPDR00070730120M00 vs LMXS07C7M120PTAS |