BPDR00050530120T00
Description: General Purpose Inductor, 12uH, 30%, 1 Element, SMD, 1919, CHIP

Overview of BPDR00050530120T00 by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense

Price & Stock for BPDR00050530120T00 by Pulse Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 53AK2499
Newark Ferrite Smd Shielded Type/T&r |Pulse BPDR00050530120T00 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.4350
  • 5,000 $0.4250
  • 10,000 $0.3930
  • 20,000 $0.3660
  • 30,000 $0.3410
  • 50,000 $0.3260
$0.3260 / $0.4350 Buy Now
DISTI # 553-BPDR00050530120T00TR-ND
DigiKey INDUCTOR POWER Min Qty: 6000 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 6,000 $0.3738
$0.3738 Buy Now
DISTI # BPDR00050530120T00
Avnet Americas Inductor Power Shielded Wirewound 12uH 30% 100kHz Ferrite 0.84A SMD T/R - Tape and Reel (Alt: BPDR00050530120T00) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Container: Reel 0
RFQ
DISTI # 673-BPDR050530120T00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant 0
  • 2,000 $0.3730
  • 6,000 $0.3730
  • 10,000 $0.3660
$0.3660 / $0.3730 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 2,000 $0.3743
  • 4,000 $0.3525
  • 6,000 $0.3472
  • 8,000 $0.3420
  • 10,000 $0.3369
  • 16,000 $0.3318
  • 26,000 $0.3268
  • 50,000 $0.3219
$0.3219 / $0.3743 Buy Now

CAD Models for BPDR00050530120T00 by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BPDR00050530120T00 by Pulse Electronics Corporation

BPDR00050530120T00
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Package Description
CHIP
Reach Compliance Code
compliant
Case/Size Code
1919
Construction
Rectangular
DC Resistance
0.1316 Ω
Inductance-Nom (L)
12 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
3 mm
Package Length
4.7 mm
Package Style
SMT
Package Width
4.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.84 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.1 MHz
Tolerance
30%
Want to compare parts?
  1. BPDR00050530120T00
    Pulse Electronics Corporation
    General Purpose Inductor, 12uH, 30%, 1 Element, SMD, 1919, CHIP
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPDR00050530120T00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPDR00050530120T00 by Pulse Electronics Corporation

  • Please alert me when BPDR00050530120T00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following BPDR00050530120T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPDR00050530120T00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following BPDR00050530120T00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPDR00050530120T00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPDR00050530120T00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: