Datasheets
BPCI00121210151M00 by:

General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4747, CHIP

Part Details for BPCI00121210151M00 by Pulse Electronics Corporation

Overview of BPCI00121210151M00 by Pulse Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Telecommunications Robotics and Drones

Price & Stock for BPCI00121210151M00

Part # Distributor Description Stock Price Buy
DISTI # 54AK3264
Newark Ferrite Smd Shielded Type/T&r |Pulse BPCI00121210151M00 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.8080
  • 1,000 $0.7760
  • 2,000 $0.7050
  • 4,000 $0.6330
  • 6,000 $0.6100
  • 10,000 $0.5970
$0.5970 / $0.8080 Buy Now
DISTI # 553-BPCI00121210151M00TR-ND
DigiKey INDUCTOR POWER Min Qty: 2250 Lead time: 13 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 2,250 $0.7021
$0.7021 Buy Now
DISTI # BPCI00121210151M00
Avnet Americas Inductor Power Shielded Wirewound 150uH 20% 100kHz Ferrite 1.9A T/R - Tape and Reel (Alt: BPCI00121210151M00) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 250 $0.6503
  • 500 $0.6369
  • 1,000 $0.6234
  • 1,500 $0.6100
  • 2,000 $0.5965
  • 2,500 $0.5830
  • 25,000 $0.5718
$0.5718 / $0.6503 Buy Now
DISTI # 673-BPCI121210151M00
Mouser Electronics Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant 0
  • 250 $0.7690
  • 500 $0.7690
  • 1,000 $0.7020
  • 2,500 $0.6790
  • 10,000 $0.6340
$0.6340 / $0.7690 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 10 Weeks Container: Reel 0
Reel
  • 250 $0.5980
$0.5980 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $0.7130
  • 500 $0.7030
  • 1,000 $0.6800
  • 2,500 $0.6320
  • 5,000 $0.6220
  • 7,500 $0.6050
  • 10,000 $0.5960
  • 15,000 $0.5870
$0.5870 / $0.7130 Buy Now
DISTI # 000000000006437881
Sager Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 250 0
  • 250 $0.6317
  • 500 $0.6061
  • 1,000 $0.5901
$0.5901 / $0.6317 Buy Now

Part Details for BPCI00121210151M00

BPCI00121210151M00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BPCI00121210151M00 Part Data Attributes

BPCI00121210151M00 Pulse Electronics Corporation
Buy Now Datasheet
Compare Parts:
BPCI00121210151M00 Pulse Electronics Corporation General Purpose Inductor, 150uH, 20%, 1 Element, SMD, 4747, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer PULSE ELECTRONICS CORP
Package Description CHIP
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Case/Size Code 4747
Construction Rectangular
DC Resistance 0.174 Ω
Inductance-Nom (L) 150 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Height 10 mm
Package Length 12 mm
Package Style SMT
Package Width 12 mm
Packing Method TR, 13 Inch
Rated Current-Max 1.9 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded YES
Surface Mount YES
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 0.1 MHz
Tolerance 20%

Alternate Parts for BPCI00121210151M00

This table gives cross-reference parts and alternative options found for BPCI00121210151M00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPCI00121210151M00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
NPIS29H151MTRNF General Purpose Inductor, NIC Components Corp BPCI00121210151M00 vs NPIS29H151MTRNF
APCI00121210151MY0 General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, CHIP Pulse Electronics Corporation BPCI00121210151M00 vs APCI00121210151MY0
CDRH129HF-151MB General Purpose Inductor, 150uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT Sumida Corporation BPCI00121210151M00 vs CDRH129HF-151MB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BPCI00121210151M00 by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BPCI00121210151M00 by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of BPCI00121210151M00 would you like to use for your alert(s)?
  • Please alert me when BPCI00121210151M00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BPCI00121210151M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BPCI00121210151M00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BPCI00121210151M00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BPCI00121210151M00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BPCI00121210151M00 by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: