There are no models available for this part yet.
Overview of BPCI00070746150TA0 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Telecommunications
Robotics and Drones
Price & Stock for BPCI00070746150TA0 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK3157
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00070746150TA0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4660 | Buy Now | |
DISTI #
553-BPCI00070746150TA0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4077 | Buy Now | |
DISTI #
BPCI00070746150TA0
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 30% 100kHz Ferrite 2.11A T/R - Tape and Reel (Alt: BPCI00070746150TA0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
673-BPCI070746150TA0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3800 / $0.4070 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3418 / $0.4016 | Buy Now | ||
DISTI #
000000000006437764
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.3541 / $0.3637 | Buy Now |
CAD Models for BPCI00070746150TA0 by Pulse Electronics Corporation
Part Data Attributes for BPCI00070746150TA0 by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
2929
|
Construction
|
Rectangular
|
DC Resistance
|
0.0637 Ω
|
Inductance-Nom (L)
|
15 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
4.6 mm
|
Package Length
|
7.3 mm
|
Package Style
|
SMT
|
Package Width
|
7.3 mm
|
Packing Method
|
TR, 13 Inch
|
Rated Current-Max
|
2.11 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
YES
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
ONE SURFACE
|
Test Frequency
|
0.1 MHz
|
Tolerance
|
30%
|