Part Details for BPCI00070746121M00 by Pulse Electronics Corporation
Results Overview of BPCI00070746121M00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPCI00070746121M00 Information
BPCI00070746121M00 by Pulse Electronics Corporation is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for BPCI00070746121M00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3154
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00070746121M00 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4660 | Buy Now |
DISTI #
553-BPCI00070746121M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4196 | Buy Now |
DISTI #
BPCI00070746121M00
|
Avnet Americas | Inductor Power Shielded Wirewound 120uH 20% 100kHz Ferrite 0.52A T/R - Tape and Reel (Alt: BPCI00070... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPCI070746121M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3990 / $0.4190 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3418 / $0.4016 | Buy Now |
DISTI #
000000000006437761
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.3541 / $0.3637 | Buy Now |
Part Details for BPCI00070746121M00
BPCI00070746121M00 CAD Models
BPCI00070746121M00 Part Data Attributes
|
BPCI00070746121M00
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPCI00070746121M00
Pulse Electronics Corporation
General Purpose Inductor, 120uH, 20%, 1 Element, SMD, 2929, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.66 Ω | |
Inductance-Nom (L) | 120 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.52 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |