Part Details for BPCI00070746100TA0 by Pulse Electronics Corporation
Overview of BPCI00070746100TA0 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCI00070746100TA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3148
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCI00070746100TA0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3580 / $0.4660 | Buy Now |
DISTI #
553-BPCI00070746100TA0TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4196 | Buy Now |
DISTI #
BPCI00070746100TA0
|
Avnet Americas | Inductor Power Shielded Wirewound 10uH 30% 100kHz Ferrite 3A T/R - Tape and Reel (Alt: BPCI00070746100TA0) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPCI070746100TA0
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.3990 / $0.4130 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3418 / $0.4016 | Buy Now |
DISTI #
000000000006437755
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1000 | 0 |
|
$0.3541 / $0.3637 | Buy Now |
Part Details for BPCI00070746100TA0
BPCI00070746100TA0 CAD Models
BPCI00070746100TA0 Part Data Attributes
|
BPCI00070746100TA0
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
BPCI00070746100TA0
Pulse Electronics Corporation
General Purpose Inductor, 10uH, 30%, 1 Element, SMD, 2929, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2929 | |
Construction | Rectangular | |
DC Resistance | 0.0489 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 4.6 mm | |
Package Length | 7.3 mm | |
Package Style | SMT | |
Package Width | 7.3 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 30% |
Alternate Parts for BPCI00070746100TA0
This table gives cross-reference parts and alternative options found for BPCI00070746100TA0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPCI00070746100TA0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
APCI00070746100T80 | Pulse Electronics Corporation | $0.6470 | General Purpose Inductor, 10uH, 30%, 1 Element, Ferrite-Core, SMD, 2929, CHIP | BPCI00070746100TA0 vs APCI00070746100T80 |