There are no models available for this part yet.
Overview of BPCF00131355471M00 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPCF00131355471M00 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK3085
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCF00131355471M00 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4180 / $0.5660 | Buy Now | |
DISTI #
553-BPCF00131355471M00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4757 | Buy Now | |
DISTI #
BPCF00131355471M00
|
Avnet Americas | Inductor Power Shielded Wirewound 470uH 20% 100kHz Ferrite 880mA SMD T/R - Tape and Reel (Alt: BPCF00131355471M00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.4003 / $0.4553 | Buy Now | |
DISTI #
673-BPCF131355471M00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4430 / $0.4910 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.4190 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4049 / $0.4906 | Buy Now | ||
DISTI #
000000000006437704
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.4132 / $0.4423 | Buy Now |