Part Details for BPCF001010657R2TAE by Pulse Electronics Corporation
Overview of BPCF001010657R2TAE by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCF001010657R2TAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3059
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCF001010657R2TAE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.5450 | Buy Now |
DISTI #
553-BPCF001010657R2TAETR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4587 | Buy Now |
DISTI #
BPCF001010657R2TAE
|
Avnet Americas | Inductor Power Shielded Wirewound 7.2uH 30% 100kHz Ferrite 5A SMD T/R - Tape and Reel (Alt: BPCF001010657R2TAE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3861 / $0.4391 | Buy Now |
DISTI #
673-BPCF1010657R2TAE
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4410 / $0.4580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.4040 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3966 / $0.4816 | Buy Now |
DISTI #
BPCF001010657R2TAE
|
Avnet Americas | Inductor Power Shielded Wirewound 7.2uH 30% 100kHz Ferrite 5A SMD T/R - Tape and Reel (Alt: BPCF001010657R2TAE) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3861 / $0.4391 | Buy Now |
DISTI #
000000000006437678
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.3984 / $0.4265 | Buy Now |