Part Details for BPCF00101065220TAE by Pulse Electronics Corporation
Overview of BPCF00101065220TAE by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPCF00101065220TAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK3058
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPCF00101065220TAE Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4030 / $0.5450 | Buy Now |
DISTI #
553-BPCF00101065220TAETR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 3500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4587 | Buy Now |
DISTI #
BPCF00101065220TAE
|
Avnet Americas | Inductor Power Shielded Wirewound 22uH 30% 100kHz Ferrite 3.41A SMD T/R - Tape and Reel (Alt: BPCF00101065220TAE) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Reel | 0 |
|
$0.3861 / $0.4391 | Buy Now |
DISTI #
673-BPCF101065220TAE
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4410 / $0.4580 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3966 / $0.4816 | Buy Now |
DISTI #
000000000006437677
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 500 | 0 |
|
$0.3984 / $0.4265 | Buy Now |