Part Details for BPC813 by Bahco
Overview of BPC813 by Bahco
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC813
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SA.BPC813
|
TME | Wrench, impact, pneumatic, 407Nm, Mounting: 1/2", 6.3bar, 113l/min Min Qty: 1 | 1 |
|
$196.7700 | Buy Now |