Part Details for BPC7330F by TT Electronics Resistors
Overview of BPC7330F by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BPC7330F
BPC7330F CAD Models
BPC7330F Part Data Attributes
|
BPC7330F
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BPC7330F
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 7W, 33ohm, 500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | RATED AC VOLTAGE (V): 300 | |
JESD-609 Code | e3 | |
Manufacturer Series | BPC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 70 °C | |
Resistance | 33 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 1% | |
Working Voltage | 500 V |
Alternate Parts for BPC7330F
This table gives cross-reference parts and alternative options found for BPC7330F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BPC7330F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BPR7330F | RESISTOR, METAL GLAZE/THICK FILM, 7W, 1%, 100ppm, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TT electronics / BI Technologies | BPC7330F vs BPR7330F |
BPC7330F | RESISTOR, METAL GLAZE/THICK FILM, 7W, 1%, 100ppm, 33ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TT electronics / BI Technologies | BPC7330F vs BPC7330F |