Part Details for BPC51R0J by TT Electronics plc
Overview of BPC51R0J by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC51R0J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-BPC51R0J
|
Mouser Electronics | Thick Film Resistors - Through Hole 1 ohm 5% 5W RoHS: Compliant | 389 |
|
$1.8500 / $3.1400 | Buy Now |
DISTI #
BPC51R0J
|
TTI | Thick Film Resistors - Through Hole 1 ohm 5% 5W pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tray |
Americas - 500 In Stock |
|
$2.6500 / $2.9300 | Buy Now |