Part Details for BPC10103J by TT Electronics plc
Overview of BPC10103J by TT Electronics plc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPC10103J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
756-BPC10103J
|
Mouser Electronics | Thick Film Resistors - Through Hole 10K ohm 5% 10W High Power Resistor RoHS: Compliant | 25 |
|
$2.9000 / $4.3700 | Buy Now |
DISTI #
BPC10103J
|
TTI | Thick Film Resistors - Through Hole 10K ohm 5% 10W High Power Resistor pbFree: Pb-Free Min Qty: 500 Package Multiple: 50 Container: Tray | Americas - 0 |
|
$3.9700 / $4.3000 | Buy Now |