Part Details for BPAS00080845150T00 by Pulse Electronics Corporation
Overview of BPAS00080845150T00 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BPAS00080845150T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK2953
|
Newark | Ferrite Smd Shielded Type/T&r |Pulse BPAS00080845150T00 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3880 / $0.5050 | Buy Now |
DISTI #
553-BPAS00080845150T00TR-ND
|
DigiKey | INDUCTOR POWER Min Qty: 4500 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4418 | Buy Now |
DISTI #
BPAS00080845150T00
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 30% 100kHz 2.8A T/R - Tape and Reel (Alt: BPAS00080845150T00) RoHS: Compliant Min Qty: 4500 Package Multiple: 1500 Container: Reel | 0 |
|
RFQ | |
DISTI #
673-BPAS080845150T00
|
Mouser Electronics | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type RoHS: Compliant | 0 |
|
$0.4120 / $0.4410 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3819 / $0.4424 | Buy Now |
DISTI #
000000000006437456
|
Sager | Power Inductors - SMD Chilisin Power - Inductor (IND) Ferrite SMD Shielded Type Min Qty: 1500 | 0 |
|
$0.3837 | Buy Now |