There are no models available for this part yet.
Overview of BPA05B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BPA05B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Side Actuated DIP RoHS: Compliant |
2520 In Stock |
|
$1.4800 / $3.2300 | Buy Now | ||
DISTI #
C1S146000590708
|
Chip1Stop | DIP Switch | 1770 |
|
$0.8740 / $1.2700 | Buy Now | |
DISTI #
C1S146000377189
|
Chip1Stop | Switch DIP OFF ON SPST 5 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant | 300 |
|
$1.4100 | Buy Now | |
Master Electronics | Side Actuated DIP RoHS: Compliant |
2520 In Stock |
|
$1.4800 / $3.2300 | Buy Now |