Part Details for BPA-1502 by BUD Industries Inc
Results Overview of BPA-1502 by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BPA-1502 Information
BPA-1502 by BUD Industries Inc is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for BPA-1502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M4466
|
Newark | Chassis Bottom Plate, Plate Type:Bottom, Plate Material:Aluminum, Plate Color:Natural, For Use W... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 338 |
|
$5.7200 | Buy Now |
DISTI #
BPA-1502-ND
|
DigiKey | PLATE ALUMINUM BOTTOM 3.5 X 4.5" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.5000 | Buy Now |
DISTI #
563-BPA-1502
|
Mouser Electronics | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 3.5 x 4.5" RoHS: Compliant | 82 |
|
$4.7400 / $6.6000 | Buy Now |
DISTI #
71270638
|
RS | Rack, Accessory, Chassis, Bottom Plate, Aluminum, Fits 3.5Wx4.5L | Bud Industries BPA-1502 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1000 / $6.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$4.5400 | Buy Now |
|
Onlinecomponents.com | Access Chassis Bottom Plate RoHS: Compliant | 338 Factory Stock |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
000000000002172500
|
Sager | Enclosures, Boxes, & Cases Aluminum Chassis Bottom Plate 3.5 x 4.5 Min Qty: 1 | 338 |
|
$4.2500 / $6.8000 | Buy Now |
|
Master Electronics | Access Chassis Bottom Plate RoHS: Compliant | 338 Factory Stock |
|
$4.0200 / $5.3000 | Buy Now |
DISTI #
10315224
|
TestEquity LLC | Bud Industries BPA-1502 Chassis Bottom Plate, 4.5 x 3.5 in, Aluminum, Natural, 0.04 in Thick | 0 |
|
$6.2300 | Buy Now |