Part Details for BP881 by Fluke Corporation
Overview of BP881 by Fluke Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP881
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K1286
|
Newark | Adapter, 1 X Bnc Male-2 X Banana Plug, Accessory Type:Bnc To Male Double Stacking Banana Plug, For Use With:-, Product Range:-, Connector Type:Adapter, Convert From:Bnc Male, Convert From Gender:Plug, Convert To Gender:Plug Rohs Compliant: Na |Fluke BP881 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.9900 | Buy Now |
DISTI #
BP881-ND
|
DigiKey | ADAPT BNC PLUG TO DUAL BAN PLUG Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
6 In Stock |
|
$38.9900 | Buy Now |
DISTI #
676-BP881
|
Mouser Electronics | Test Connectors BNC MALE TO DOUBLE STACKING BANANA PLUG RoHS: Compliant | 9 |
|
$38.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.7100 / $40.9900 | Buy Now |
DISTI #
33846.1
|
TestEquity LLC | Fluke BP881 BNC(m) To Double Stack Banana Adapter, 500 VAC rms, Nickel/Beryllium Copper | 2 |
|
$39.9800 | Buy Now |
Part Details for BP881
BP881 CAD Models
BP881 Part Data Attributes
|
BP881
Fluke Corporation
Buy Now
|
Compare Parts:
BP881
Fluke Corporation
|
Samacsys Manufacturer | Fluke |