Part Details for BP8-06 by Frontier Electronics Co Ltd
Results Overview of BP8-06 by Frontier Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BP8-06 Information
BP8-06 by Frontier Electronics Co Ltd is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for BP8-06
BP8-06 CAD Models
BP8-06 Part Data Attributes
|
BP8-06
Frontier Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
BP8-06
Frontier Electronics Co Ltd
Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FRONTIER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for BP8-06
This table gives cross-reference parts and alternative options found for BP8-06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BP8-06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B393-80 | Edal Industries Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon | BP8-06 vs B393-80 |
FBI4J7M1-4 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 600V V(RRM), Silicon, PLASTIC PACKAGE-4 | BP8-06 vs FBI4J7M1-4 |
MDA970G3 | Rectron Semiconductor | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | BP8-06 vs MDA970G3 |
SBMB0 | Semtech Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 1.5A, 1000V V(RRM), Silicon, | BP8-06 vs SBMB0 |
FBU4G | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 4A, 400V V(RRM), Silicon, PLASTIC PACKAGE-4 | BP8-06 vs FBU4G |
S1VB20 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 1A, 200V V(RRM), Silicon, 1V, SIP-4 | BP8-06 vs S1VB20 |
NTE5326W | NTE Electronics Inc | $3.1759 | Bridge Rectifier Diode, 1 Phase, 25A, 600V V(RRM), Silicon, | BP8-06 vs NTE5326W |
FW100 | Cornell Dubilier Electronics Inc | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 100V V(RRM), Silicon | BP8-06 vs FW100 |
2FBP08 | Fagor Electrónica | Check for Price | Bridge Rectifier Diode, 1 Phase, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-4 | BP8-06 vs 2FBP08 |
MPI40100 | EDI Diodes (Electronic Devices Inc) | Check for Price | Bridge Rectifier Diode, 1 Phase, 40A, 1000V V(RRM), Silicon | BP8-06 vs MPI40100 |