Part Details for BP5725 by ROHM Semiconductor
Overview of BP5725 by ROHM Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for BP5725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68372430
|
Verical | ISOLATED AC/DC CONVERTER RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 2301 | Americas - 150 |
|
$2.8543 / $3.0716 | Buy Now |
|
Quest Components | 120 |
|
$3.2135 / $5.2110 | Buy Now | |
|
Ameya Holding Limited | AC/DC CONVERTER 12V 500MA 6W Min Qty: 1 | 20-Authorized Distributor |
|
$3.2000 / $4.9800 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 150 |
|
$1.7370 / $3.1380 | Buy Now |
Part Details for BP5725
BP5725 CAD Models
BP5725 Part Data Attributes
|
BP5725
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5725
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 405 V | |
Input Voltage-Min | 119 V | |
Input Voltage-Nom | 311 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP6/7,.2 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 6 W | |
Trim/Adjustable Output | NO |