Part Details for BP5222A by ROHM Semiconductor
Overview of BP5222A by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for BP5222A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
South Electronics | BP5222A | 0 |
|
RFQ |
Part Details for BP5222A
BP5222A CAD Models
BP5222A Part Data Attributes
|
BP5222A
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5222A
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-8/9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8/9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 38 V | |
Input Voltage-Min | 15 V | |
Input Voltage-Nom | 20 V | |
JESD-30 Code | R-XSMA-T8 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Output Voltage-Max | 14.4 V | |
Output Voltage-Min | 9.6 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |