Part Details for BP5068-15 by ROHM Semiconductor
Overview of BP5068-15 by ROHM Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for BP5068-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36540901
|
Verical | AC/DC CONVERTER Min Qty: 13 Package Multiple: 1 Date Code: 1101 | Americas - 96 |
|
$5.6960 / $6.1874 | Buy Now |
|
Quest Components | 76 |
|
$6.6582 / $10.7970 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 96 |
|
$3.5990 / $5.3740 | Buy Now |
Part Details for BP5068-15
BP5068-15 CAD Models
BP5068-15 Part Data Attributes:
|
BP5068-15
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5068-15
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 1 Output, 12.8W, Hybrid, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP7/12,.26 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | -162 V | |
Input Voltage-Min | -120 V | |
Input Voltage-Nom | -141 V | |
JESD-30 Code | R-XSMA-T7 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | -16 V | |
Output Voltage-Min | -14 V | |
Output Voltage-Nom | -15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP7/12,.26 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12.8 W | |
Trim/Adjustable Output | NO |