Part Details for BP5047A24 by ROHM Semiconductor
Overview of BP5047A24 by ROHM Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP5047A24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP5047A24
|
Avnet Americas | AC/DC CONVERTER AC220V INPUT, 15V/150MA OUTPUT - Bulk (Alt: BP5047A24) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
36540841
|
Verical | AC/DC CONVERTER AC220V INPUT, 24V/150MA OUTPUT RoHS: Compliant Min Qty: 22 Package Multiple: 1 Date Code: 1101 | Americas - 99 |
|
$3.4097 / $3.7039 | Buy Now |
|
Quest Components | 79 |
|
$4.2402 / $6.8760 | Buy Now | |
|
Ameya Holding Limited | IC AC/DC CONV 24V 150MA SIP12 Min Qty: 1 | 100-Authorized Distributor |
|
$3.2300 / $6.4300 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2011 Date Code: 2011 | 99 |
|
$2.2920 / $2.4640 | Buy Now |
Part Details for BP5047A24
BP5047A24 CAD Models
BP5047A24 Part Data Attributes
|
BP5047A24
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5047A24
ROHM Semiconductor
1-OUTPUT 3.87W DC-DC REG PWR SUPPLY MODULE, SIP-12
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | SIP-12 | |
Pin Count | 12 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 358 V | |
Input Voltage-Min | 249 V | |
Input Voltage-Nom | 311 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 25.8 V | |
Output Voltage-Min | 23 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP6/12,.19 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 3.87 W | |
Trim/Adjustable Output | NO |