Part Details for BP5042-15 by ROHM Semiconductor
Overview of BP5042-15 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BP5042-15
BP5042-15 CAD Models
BP5042-15 Part Data Attributes
|
BP5042-15
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5042-15
ROHM Semiconductor
1-OUTPUT AC-DC REG PWR SUPPLY MODULE,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | , SIP6/14,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 390 V | |
Input Voltage-Min | 248 V | |
Input Voltage-Nom | 311 V | |
JESD-30 Code | R-XSMA-T6 | |
JESD-609 Code | e3/e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Output Voltage-Max | 16.3 V | |
Output Voltage-Min | 14.1 V | |
Output Voltage-Nom | 15.2 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP6/14,.19 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN/TIN COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Total Power Output-Max | 7.6 W | |
Trim/Adjustable Output | NO |