Part Details for BP5037B15 by ROHM Semiconductor
Overview of BP5037B15 by ROHM Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BP5037B15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ameya Holding Limited | IC AC/DC CONV 15V 170MA SIP10 Min Qty: 1 | 20-Authorized Distributor |
|
$3.3200 / $4.1593 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 13 |
|
$2.3570 / $4.6470 | Buy Now |
Part Details for BP5037B15
BP5037B15 CAD Models
BP5037B15 Part Data Attributes:
|
BP5037B15
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5037B15
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 1 Output, 2.737W, Hybrid, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | SIP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 170 V | |
Input Voltage-Min | 113 V | |
Input Voltage-Nom | 141 V | |
JESD-30 Code | R-XSMA-T5 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 16.1 V | |
Output Voltage-Min | 13.9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP5/10,.16 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 2.737 W | |
Trim/Adjustable Output | NO |