Part Details for BP5037 by ROHM Semiconductor
Overview of BP5037 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for BP5037
BP5037 CAD Models
BP5037 Part Data Attributes
|
BP5037
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5037
ROHM Semiconductor
AC-DC Regulated Power Supply Module, 1 Output, Hybrid, COMPACT, SIP-10/5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | SIP, SIP10,.2 | |
Pin Count | 10/5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 120 V | |
Input Voltage-Min | 80 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XSIP-T5 | |
Load Regulation-Max | 0.833% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 22 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SIP | |
Package Equivalence Code | SIP10,.2 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 17.9 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3.12 W | |
Trim/Adjustable Output | NO |