Part Details for BP5034D12 by ROHM Semiconductor
Overview of BP5034D12 by ROHM Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for BP5034D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 5 |
|
$2.5660 / $3.6920 | Buy Now |
Part Details for BP5034D12
BP5034D12 CAD Models
BP5034D12 Part Data Attributes
|
BP5034D12
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BP5034D12
ROHM Semiconductor
DC-DC Regulated Power Supply Module, 1 Output, 1.3W, Hybrid, SIP-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROHM CO LTD | |
Part Package Code | SFM | |
Package Description | , SIP9/10,.14 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 195 V | |
Input Voltage-Min | 113 V | |
Input Voltage-Nom | 141 V | |
JESD-30 Code | R-XSMA-T9 | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 12.8 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Equivalence Code | SIP9/10,.14 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Copper (Sn/Cu) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 1.3 W | |
Trim/Adjustable Output | NO |