-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combiner, 1500MHz Min, 2500MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE XX211, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-BP4P1+CT-ND
|
DigiKey | MMIC PWRSPLTR, 1500 - 2500 MHZ Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
800 In Stock |
|
$1.8000 / $2.9200 | Buy Now |
DISTI #
139-BP4P1+
|
Mouser Electronics | Signal Conditioning 4 Ways MMIC Power Splitter, 1500 - 2500 MHz, 50? RoHS: Compliant | 663 |
|
$1.9400 / $2.6500 | Buy Now |
|
LCSC | SMD-8P5.3x4.1mm RF Power Splitters / Combiners ROHS | 6 |
|
$3.1013 / $3.2807 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BP4P1+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
BP4P1+
Mini-Circuits
Combiner, 1500MHz Min, 2500MHz Max, 1.6dB Insertion Loss-Max, ROHS COMPLIANT, CASE XX211, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TR, 7 INCH: 1000 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 31.76 dBm | |
Insertion Loss-Max | 1.6 dB | |
Isolation-Min | 15 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 1500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
VSWR-Max | 1.6 |