Part Details for BP48V27-2US by Tripp Lite
Overview of BP48V27-2US by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP48V27-2US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9234
|
Newark | Rack/Tower Battery Pack, Ups System, For Use With:Tripp Lite Smartpro/Smartonline Series 48V Rackmount Ups Systems, Accessory Type:Rack/Tower Battery Pack, Product Range:Bp Series Rohs Compliant: Yes |Eaton Tripp Lite BP48V27-2US RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,142.7200 | Buy Now |
DISTI #
BP48V27-2US-ND
|
DigiKey | 48VDC EXTERNAL BATTERY PACK Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$1,059.7800 | Buy Now |
DISTI #
545-BP48V27-2US
|
Mouser Electronics | Battery Packs BP48V27-2US RoHS: Compliant | 0 |
|
$1,059.7700 | Order Now |
DISTI #
70590082
|
RS | 48VDC External Battery Pack Select AVR Online UPS Rack Tower 2U | Tripp Lite BP48V27-2US RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,184.6300 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 31 Factory Stock |
|
$1,096.7700 / $1,177.5200 | Buy Now |
|
NAC | 48VDC ExternalBattery Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 31 Factory Stock |
|
$1,096.7700 / $1,177.5200 | Buy Now |
|
Neutron USA | Tripp Lite 2U External 48V Rack/Tower Battery Pack for Select Tripp Lite UPS Systems | 50 |
|
$1,166.9800 | Buy Now |
Part Details for BP48V27-2US
BP48V27-2US CAD Models
BP48V27-2US Part Data Attributes
|
BP48V27-2US
Tripp Lite
Buy Now
|
Compare Parts:
BP48V27-2US
Tripp Lite
|
Samacsys Manufacturer | Tripp Lite |