Part Details for BP48V24-2U by Tripp Lite
Overview of BP48V24-2U by Tripp Lite
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP48V24-2U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C6321
|
Newark | Alkaline Battery, 48 V, Connector, For Use With:Model Su1500Xl, Su2200Xla (Limit One) Ups System, Product Range:Bp Series, Battery Terminals:Connector, Battery Voltage:48V, Depth:12.75", External Depth:343Mm, External Height:89Mm Rohs Compliant: Na |Eaton Tripp Lite BP48V24-2U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$738.9600 / $805.6400 | Buy Now |
DISTI #
BP48V24-2U
|
Avnet Americas | 48V EXTERNAL BATTERY PACK SELECT UPS 2URM - Bulk (Alt: BP48V24-2U) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-BP48V24-2U
|
Mouser Electronics | Battery Packs 48V External Battery RoHS: Compliant | 0 |
|
$741.6200 / $776.6700 | Order Now |
|
Onlinecomponents.com | External UPS Batteries 48V External Battery RoHS: Compliant | 144 Factory Stock |
|
$730.8700 / $772.9100 | Buy Now |
|
NAC | 48VDC Battery Pack RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$811.8900 | Buy Now |
|
Master Electronics | External UPS Batteries 48V External Battery RoHS: Compliant | 144 Factory Stock |
|
$730.8700 / $772.9100 | Buy Now |
|
Neutron USA | Tripp Lite External Battery Pack | 1 |
|
$800.0000 | Buy Now |