Part Details for BP4320-9RDG by Bel Fuse
Overview of BP4320-9RDG by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BP4320-9RDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BP4320-9RDG
|
Avnet Americas | Module DC-DC 4-OUT 12V/12V/12V/12V 4A/4A/4A/4A 96W - Tape and Reel (Alt: BP4320-9RDG) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ |